NCP803SN463T1 vs NCP803SN463T1G feature comparison

NCP803SN463T1 onsemi

Buy Now Datasheet

NCP803SN463T1G onsemi

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOT-23 (TO-236) 3 LEAD SOT-23 (TO-236) 3 LEAD
Package Description To-236, Sot-23, 3 Pin
Pin Count 3 3
Manufacturer Package Code 318 318-08
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.60 8542.39.00.60
Adjustable Threshold No No
Analog IC - Other Type Voltage Supervisor/Reset Ic Voltage Supervisor/Reset Ic
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Length 2.9 Mm 2.9 Mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP TSSOP
Package Equivalence Code TO-236 TO-236
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.11 Mm 1.11 Mm
Supply Current-Max (Isup) 0.0025 Ma 0.0025 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount Yes Yes
Temperature Grade Industrial Industrial
Terminal Finish Tin Lead Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.95 Mm 0.95 Mm
Terminal Position Dual Dual
Threshold Voltage-Nom +4.63v +4.63v
Width 1.3 Mm 1.3 Mm
Base Number Matches 2 1
Rohs Code Yes
Factory Lead Time 42 Weeks
Moisture Sensitivity Level 1
Time@Peak Reflow Temperature-Max (s) 30