NCP7662DR2
vs
NCP7662P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
ONSEMI
Package Description
SOP,
PLASTIC, DIP-8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHED CAPACITOR REGULATOR
SWITCHED CAPACITOR REGULATOR
Input Voltage-Max
15 V
15 V
Input Voltage-Min
1.5 V
1.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
Length
4.9 mm
9.78 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
4.45 mm
Surface Mount
YES
NO
Switcher Configuration
DOUBLER INVERTER
DOUBLER INVERTER
Switching Frequency-Max
35 kHz
35 kHz
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
7.62 mm
Base Number Matches
3
4
Rohs Code
No
Part Package Code
DIP
Pin Count
8
Factory Lead Time
4 Weeks
JESD-609 Code
e0
Package Equivalence Code
DIP8,.3
Technology
CMOS
Terminal Finish
TIN LEAD
Compare NCP7662P with alternatives