NCP703SN19T1G vs NCP703MX18TCG feature comparison

NCP703SN19T1G onsemi

Buy Now Datasheet

NCP703MX18TCG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code TSOP-5 XDFN6 1.5X1.5, 0.5P
Package Description TSOP-5 DFN-6
Pin Count 5 6
Manufacturer Package Code 483 711AE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 21 Weeks 23 Weeks
Samacsys Manufacturer onsemi onsemi
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.3 V 0.3 V
Dropout Voltage1-Nom 0.18 V 0.18 V
Input Voltage Absolute-Max 6 V 6 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2 V 2 V
JESD-30 Code R-PDSO-G5 S-PDSO-N6
JESD-609 Code e3
Length 3 mm 1.5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 1.938 V 1.836 V
Output Voltage1-Min 1.862 V 1.764 V
Output Voltage1-Nom 1.9 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSON
Package Equivalence Code TSOP5/6,.11,37 SOLCC6,.06,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.1 mm 0.45 mm
Surface Mount YES YES
Technology BICMOS BICMOS
Terminal Finish MATTE TIN NICKEL GOLD PALLADIUM
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 2% 2%
Width 1.5 mm 1.5 mm
Base Number Matches 1 1

Compare NCP703SN19T1G with alternatives

Compare NCP703MX18TCG with alternatives