NCP6343XFCCT1G vs NCP6343DFCCT1G feature comparison

NCP6343XFCCT1G onsemi

Buy Now Datasheet

NCP6343DFCCT1G onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 77 Weeks 4 Weeks
Date Of Intro 2019-04-24 2017-11-21
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.3 V 2.3 V
Input Voltage-Nom 3.6 V 3.6 V
JESD-30 Code R-PBGA-B15 R-PBGA-B15
JESD-609 Code e1
Length 1.99 mm 1.99 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 15 15
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3 A 3 A
Output Voltage-Max 1.4 V 1.4 V
Output Voltage-Min 0.6 V 0.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA15,3X5,16 BGA15,3X5,16
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 0.6 mm 0.6 mm
Supply Current-Max (Isup) 20 mA 20 mA
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 3300 kHz 3300 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 1.34 mm 1.34 mm
Base Number Matches 1 1
Category CO2 Kg 12.04
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2018-06-27
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11

Compare NCP6343XFCCT1G with alternatives

Compare NCP6343DFCCT1G with alternatives