NCP629FC33T2G
vs
TC1017-3.3VCTTR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
5 Pin Flip-Chip 1.028x1.190
|
SOIC
|
Package Description |
VFBGA, BGA5,3X3,17/10
|
PLASTIC, MO-178, SOT-23, 5 PIN
|
Pin Count |
5
|
5
|
Manufacturer Package Code |
499AY
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
onsemi
|
Microchip
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.125 V
|
0.5 V
|
Dropout Voltage1-Nom |
0.075 V
|
0.285 V
|
Input Voltage Absolute-Max |
6.5 V
|
6.5 V
|
Input Voltage-Max |
6 V
|
6 V
|
Input Voltage-Min |
3.425 V
|
4.3 V
|
JESD-30 Code |
R-PBGA-B5
|
R-PDSO-G5
|
Length |
1.028 mm
|
2.9 mm
|
Line Regulation-Max |
0.01%
|
0.01122%
|
Load Regulation-Max |
0.03%
|
0.0495%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Voltage1-Max |
3.366 V
|
3.3825 V
|
Output Voltage1-Min |
3.234 V
|
3.2175 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
LSSOP
|
Package Equivalence Code |
BGA5,3X3,17/10
|
TSOP5/6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.585 mm
|
1.45 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.95 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Voltage Tolerance-Max |
2%
|
2.5%
|
Width |
1.19 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
5 Weeks
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature TJ-Min |
|
-40 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Screening Level |
|
TS 16949
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare NCP629FC33T2G with alternatives
Compare TC1017-3.3VCTTR with alternatives