NCP585DSN28T1G
vs
MIC5213-3.3YC5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ONSEMI
MICREL INC
Part Package Code
SOT-23 5 LEAD
Package Description
LEAD FREE, SOT-23, 5 PIN
LEAD FREE, SC-70, 5 PIN
Pin Count
5
Manufacturer Package Code
1212-01
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.375 V
0.6 V
Dropout Voltage1-Nom
0.5 V
0.28 V
Input Voltage Absolute-Max
6.5 V
20 V
Input Voltage-Max
6 V
16 V
Input Voltage-Min
1.4 V
2.5 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2.9 mm
2 mm
Line Regulation-Max
0.0151%
0.0165%
Load Regulation-Max
0.07%
0.0165%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.35 A
0.08 A
Output Voltage1-Max
2.884 V
3.432 V
Output Voltage1-Min
2.716 V
3.168 V
Output Voltage1-Nom
2.8 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSSOP6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.4 mm
1.1 mm
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Voltage Tolerance-Max
3%
4%
Width
1.65 mm
1.25 mm
Base Number Matches
1
2
Rohs Code
Yes
Compare NCP585DSN28T1G with alternatives