NCP5504DTRKG vs LX8819-25CDT-TR feature comparison

NCP5504DTRKG onsemi

Buy Now Datasheet

LX8819-25CDT-TR Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer ONSEMI MICROSEMI CORP
Part Package Code DPAK 5 Center Lead Crop TO-252
Package Description DPAK-5 PLASTIC, TO-252, D-PAK, 5-PIN
Pin Count 5 3
Manufacturer Package Code 175AA
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer onsemi
Adjustability FIXED/ADJUSTABLE FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.4 V 1.41 V
Dropout Voltage1-Nom 0.25 V 1.3 V
Dropout Voltage2-Max 0.4 V 1.46 V
Input Voltage Absolute-Max 18 V 13.5 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e3 e0
Length 6.54 mm 6.6 mm
Line Regulation-Max 0.015% 0.008%
Line Regulation-Max (%/V) 0.25 0.27
Load Regulation-Max 0.015% 0.012%
Load Regulation-Max(%) 0.8% 0.36%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Current1-Max 0.25 A 1 A
Output Current2-Max 0.25 A 1 A
Output Voltage1-Max 3.366 V 2.562 V
Output Voltage1-Min 3.234 V 2.437 V
Output Voltage1-Nom 3.3 V 2.5 V
Output Voltage2-Max 5 V 5 V
Output Voltage2-Min 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-252
Package Equivalence Code SMSIP5H,.37,50TB SMSIP5H,.37,50TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 2.38 mm 2.51 mm
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.14 mm 1.27 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 2.5%
Width 6.09 mm 6.09 mm
Base Number Matches 1 1
Rohs Code No
Operating Temperature TJ-Min
Technology BIPOLAR

Compare NCP5504DTRKG with alternatives

Compare LX8819-25CDT-TR with alternatives