NCP502SQ33T1
vs
NCP502SQ33T2G
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
SOT-353
SC-88A (SC-70-5 / SOT-353)
Package Description
SC-70, SC-88A, SOT-353, 5 PIN
SC-70, 5 PIN
Pin Count
5
5
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
20 Weeks
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.2 V
1.2 V
Dropout Voltage1-Nom
0.85 V
0.85 V
Input Voltage Absolute-Max
12 V
12 V
Input Voltage-Max
12 V
12 V
Input Voltage-Min
4.3 V
4.3 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e0
e3
Length
2 mm
2 mm
Line Regulation-Max
0.0231%
Load Regulation-Max
0.0632%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current1-Max
0.08 A
0.08 A
Output Voltage1-Max
3.366 V
3.399 V
Output Voltage1-Min
3.234 V
3.201 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP5/6,.08
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
235
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
1.1 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
3%
3%
Width
1.25 mm
1.25 mm
Base Number Matches
2
1
Pbfree Code
Yes
Manufacturer Package Code
419A-02
Samacsys Manufacturer
onsemi
Time@Peak Reflow Temperature-Max (s)
30
Compare NCP502SQ33T1 with alternatives