NCP502SQ15T1G vs NCP4681DSQ15T1G feature comparison

NCP502SQ15T1G onsemi

Buy Now Datasheet

NCP4681DSQ15T1G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ONSEMI
Part Package Code SOT-353 SC-88A (SC-70-5 / SOT-353)
Package Description TSSOP, TSSOP5/6,.08 LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.9 V 0.8 V
Dropout Voltage1-Nom 1.5 V 0.52 V
Input Voltage Absolute-Max 12 V 6 V
Input Voltage-Max 12 V 5.25 V
Input Voltage-Min 2.5 V 1.4 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2 mm 2 mm
Line Regulation-Max 0.0285% 0.0045%
Load Regulation-Max 0.0632% 0.02%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.08 A 0.15 A
Output Voltage1-Max 1.545 V 1.56 V
Output Voltage1-Min 1.455 V 1.44 V
Output Voltage1-Nom 1.5 V 1.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP5/6,.08 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 4%
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 419A-02
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Moisture Sensitivity Level 1
Operating Temperature TJ-Min -40 °C
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare NCP502SQ15T1G with alternatives

Compare NCP4681DSQ15T1G with alternatives