NCP4683DSQ18T1G
vs
RP114Q182D-TR-FE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ONSEMI
NEW JAPAN RADIO CO LTD
Part Package Code
SC-88A (SC-70-5 / SOT-353)
Package Description
LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN
Pin Count
5
Manufacturer Package Code
419A-02
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Dropout Voltage1-Max
0.39 V
0.39 V
Dropout Voltage1-Nom
0.3 V
0.3 V
Input Voltage-Max
5.25 V
5.25 V
Input Voltage-Min
1.4 V
2.3 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
Length
2 mm
2 mm
Load Regulation-Max
0.04%
0.04%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
1.86 V
1.86 V
Output Voltage1-Min
1.74 V
1.74 V
Output Voltage1-Nom
1.8 V
1.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
1.1 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
3.3%
3.33%
Width
1.25 mm
1.25 mm
Base Number Matches
1
3
Adjustability
FIXED
Input Voltage Absolute-Max
6 V
Line Regulation-Max
0.00531%
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
TSSOP5/6,.08
Packing Method
TR
Compare NCP4683DSQ18T1G with alternatives