NCP4586DSN18T1G vs R1116N201D-TR-FE feature comparison

NCP4586DSN18T1G onsemi

Buy Now Datasheet

R1116N201D-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI RICOH ELECTRONIC DEVICES CO LTD
Package Description SOT-23, 5 PIN SOT-23, 5 PIN
Pin Count 5 5
Manufacturer Package Code 1212-01
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer onsemi
Dropout Voltage1-Max 0.68 V 0.65 V
Input Voltage-Max 6.5 V 6 V
Input Voltage-Min 1.7 V 1.8 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Load Regulation-Max 0.003%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 150 °C
Output Voltage1-Max 1.83 V 2.03 V
Output Voltage1-Min 1.77 V 1.97 V
Output Voltage1-Nom 1.8 V 2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Voltage Tolerance-Max 1.7% 1.5%
Width 1.65 mm 1.6 mm
Base Number Matches 1 1
Part Package Code SOT-23
Packing Method TR
Qualification Status Not Qualified

Compare NCP4586DSN18T1G with alternatives

Compare R1116N201D-TR-FE with alternatives