NCP4586DSN18T1G
vs
R1116D201B-TR-FE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ONSEMI
RICOH ELECTRONIC DEVICES CO LTD
Package Description
SOT-23, 5 PIN
SON-6
Pin Count
5
6
Manufacturer Package Code
1212-01
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
onsemi
Dropout Voltage1-Max
0.68 V
0.65 V
Input Voltage-Max
6.5 V
6 V
Input Voltage-Min
1.7 V
1.8 V
JESD-30 Code
R-PDSO-G5
R-PDSO-F6
JESD-609 Code
e3
e3
Length
2.9 mm
1.6 mm
Load Regulation-Max
0.003%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
6
Operating Temperature TJ-Max
150 °C
Output Voltage1-Max
1.83 V
2.03 V
Output Voltage1-Min
1.77 V
1.97 V
Output Voltage1-Nom
1.8 V
2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
VSOF
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
0.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Voltage Tolerance-Max
1.7%
1.5%
Width
1.65 mm
1.2 mm
Base Number Matches
1
1
Part Package Code
SON
Packing Method
TR
Qualification Status
Not Qualified
Compare NCP4586DSN18T1G with alternatives
Compare R1116D201B-TR-FE with alternatives