NCP4555SN2.85T1 vs CAT6217-280TDGT3 feature comparison

NCP4555SN2.85T1 onsemi

Buy Now Datasheet

CAT6217-280TDGT3 onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ONSEMI
Part Package Code SOT-23 TSOT-23. 5 Lead
Package Description SOT-23, 5 PIN 1 MM HEIGHT, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN
Pin Count 5 5
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.25 V 0.15 V
Input Voltage-Max 6 V 5.5 V
Input Voltage-Min 3.8 V 2.3 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e4
Length 2.9 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.15 A
Output Voltage1-Max 2.87 V 2.856 V
Output Voltage1-Min 2.73 V 2.744 V
Output Voltage1-Nom 2.8 V 2.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP VSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.4 mm 1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2.5% 2%
Width 1.65 mm 1.6 mm
Base Number Matches 3 3
Manufacturer Package Code 419AE
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Adjustability FIXED
Dropout Voltage1-Nom 0.09 V
Input Voltage Absolute-Max 6.5 V
Line Regulation-Max 0.0122%
Load Regulation-Max 0.0364%
Moisture Sensitivity Level 1
Number of Outputs 1
Packing Method TR
Peak Reflow Temperature (Cel) 260

Compare NCP4555SN2.85T1 with alternatives

Compare CAT6217-280TDGT3 with alternatives