NCP4515SN3.3T1 vs AP7215-33YG-13 feature comparison

NCP4515SN3.3T1 onsemi

Buy Now Datasheet

AP7215-33YG-13 Diodes Incorporated

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR DIODES INC
Part Package Code SOT-23 SOT-89
Package Description SOT-23, 5 PIN GREEN, SOT-89, 3 PIN
Pin Count 5 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.25 V 0.25 V
Dropout Voltage1-Nom 0.18 V 0.1 V
Input Voltage Absolute-Max 6.5 V 6 V
Input Voltage-Max 6 V 5.5 V
Input Voltage-Min 4.3 V 3.3 V
JESD-30 Code R-PDSO-G5 R-PSSO-F3
JESD-609 Code e0 e3
Length 2.9 mm 4.5 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.3825 V 3.366 V
Output Voltage1-Min 3.2175 V 3.234 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOF
Package Equivalence Code TSOP5/6,.11,37 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.4 mm 1.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING FLAT
Terminal Pitch 0.95 mm 1.5 mm
Terminal Position DUAL SINGLE
Voltage Tolerance-Max 0.5% 2%
Width 1.65 mm 2.48 mm
Base Number Matches 1 1
Samacsys Manufacturer Diodes Incorporated
Line Regulation-Max 0.00792%
Load Regulation-Max 0.05%
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare NCP4515SN3.3T1 with alternatives

Compare AP7215-33YG-13 with alternatives