NCP302LSN38T1 vs NCP302LSN47T1G feature comparison

NCP302LSN38T1 onsemi

Buy Now Datasheet

NCP302LSN47T1G onsemi

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code TSOP-5 TSOP-5
Package Description SOT-23, SC-59, TSOP-5 TSOP-5
Pin Count 5 5
Manufacturer Package Code 483 483
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE DETECTOR
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e3
Length 3 mm 3 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Current-Max (Isup) 0.0012 mA 0.0014 mA
Supply Voltage-Max (Vsup) 10 V 10 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +3.8V +4.7V
Width 1.5 mm 1.5 mm
Base Number Matches 1 1
Samacsys Manufacturer onsemi
Moisture Sensitivity Level 1
Time@Peak Reflow Temperature-Max (s) 30

Compare NCP302LSN38T1 with alternatives

Compare NCP302LSN47T1G with alternatives