NCP302LSN35T1 vs MC33465N-28ATR feature comparison

NCP302LSN35T1 Rochester Electronics LLC

Buy Now Datasheet

MC33465N-28ATR onsemi

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ONSEMI
Part Package Code TSOP SOT-23
Package Description TSSOP, PLASTIC, SOT-23, 5 PIN
Pin Count 5 5
Reach Compliance Code unknown not_compliant
Additional Feature DETECTION THRESHOLD VOLTAGE IS 3.5V
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT VOLTAGE SUPERVISOR
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e0
Length 3 mm 2.9 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 235 235
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.1 mm 1.4 mm
Supply Voltage-Max (Vsup) 10 V 10 V
Supply Voltage-Min (Vsup) 0.8 V 0.7 V
Supply Voltage-Nom (Vsup) 1.5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.5 mm 1.65 mm
Base Number Matches 2 4
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Package Equivalence Code TSOP5/6,.11,37
Supply Current-Max (Isup) 0.011 mA
Technology CMOS
Threshold Voltage-Nom +2.8V

Compare NCP302LSN35T1 with alternatives