NCP302LSN34T1 vs NCP300LSN11T1 feature comparison

NCP302LSN34T1 Rochester Electronics LLC

Buy Now Datasheet

NCP300LSN11T1 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS LLC
Part Package Code TSOP TSOP
Package Description TSSOP, PLASTIC, SC-59, SOT-23, TSOP-5
Pin Count 5 5
Reach Compliance Code unknown unknown
Additional Feature DETECTION THRESHOLD VOLTAGE IS 3.4V DETECTION THRESHOLD VOLTAGE IS 1.1V
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 235 NOT SPECIFIED
Qualification Status COMMERCIAL COMMERCIAL
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 10 V 10 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.5 V 1.5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 1.5 mm 1.5 mm
Base Number Matches 2 2

Compare NCP302LSN34T1 with alternatives

Compare NCP300LSN11T1 with alternatives