NCP302LSN14T1
vs
MC33465N-28ATR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ONSEMI
Part Package Code
TSOP
SOT-23
Package Description
TSSOP,
PLASTIC, SOT-23, 5 PIN
Pin Count
5
5
Reach Compliance Code
unknown
not_compliant
Additional Feature
DETECTION THRESHOLD VOLTAGE IS 1.4V
Adjustable Threshold
NO
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
VOLTAGE SUPERVISOR
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e0
e0
Length
3 mm
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
235
235
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.1 mm
1.4 mm
Supply Voltage-Max (Vsup)
10 V
10 V
Supply Voltage-Min (Vsup)
0.8 V
0.7 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.5 mm
1.65 mm
Base Number Matches
2
4
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Package Equivalence Code
TSOP5/6,.11,37
Supply Current-Max (Isup)
0.011 mA
Technology
CMOS
Threshold Voltage-Nom
+2.8V
Compare NCP302LSN14T1 with alternatives