NCP301LSN44T1 vs NCP300LSN21T1 feature comparison

NCP301LSN44T1 onsemi

Buy Now Datasheet

NCP300LSN21T1 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS LLC
Part Package Code TSOP TSOP
Package Description PLASTIC, SC-59, SOT-23, TSOP-5 PLASTIC, SC-59, SOT-23, TSOP-5
Pin Count 5 5
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N DETECTION THRESHOLD VOLTAGE IS 2.1V
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE DETECTOR POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e0
Length 3 mm 3 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 235 NOT SPECIFIED
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.1 mm 1.1 mm
Supply Current-Max (Isup) 0.0014 mA
Supply Voltage-Max (Vsup) 10 V 10 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.5 V 1.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.4V
Width 1.5 mm 1.5 mm
Base Number Matches 2 2
Pbfree Code No
Moisture Sensitivity Level NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare NCP301LSN44T1 with alternatives

Compare NCP300LSN21T1 with alternatives