NCP3011DTBR2G
vs
LV5050NV-TLM-E
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ONSEMI
Part Package Code
TSSOP
Package Description
LEAD FREE, PLASTIC, TSSOP-14
Pin Count
14
20
Reach Compliance Code
unknown
unknown
Additional Feature
ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
28 V
Input Voltage-Min
4.7 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G14
R-PDSO-G20
JESD-609 Code
e4
e6
Length
5 mm
Moisture Sensitivity Level
NOT SPECIFIED
3
Number of Functions
1
Number of Terminals
14
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-20 °C
Output Current-Max
0.13 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.2 mm
Surface Mount
YES
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
470 kHz
1100 kHz
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
Tin/Bismuth (Sn/Bi)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Base Number Matches
2
1
Manufacturer Package Code
565AN
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Package Equivalence Code
SSOP20,.25
Qualification Status
Not Qualified
Technology
BICMOS
Compare LV5050NV-TLM-E with alternatives