NCP300LSN38T1 vs RN5VD27AA-TL-FB feature comparison

NCP300LSN38T1 onsemi

Buy Now Datasheet

RN5VD27AA-TL-FB Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
No Yes
Obsolete Obsolete
ONSEMI RICOH ELECTRONIC DEVICES CO LTD
TSOP SOT-23
PLASTIC, SC-59, SOT-23, TSOP-5 LSSOP,
5 5
not_compliant unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
4 Weeks
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
NO NO
VOLTAGE DETECTOR VOLTAGE SUPERVISOR/RESET IC
R-PDSO-G5 R-PDSO-G5
e0 e6
3 mm 2.9 mm
1 1
1 1
5 5
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP LSSOP
TSOP5/6,.11,37
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
235
Not Qualified Not Qualified
1.1 mm 1.3 mm
0.0013 mA 0.007 mA
10 V 10 V
0.8 V 0.8 V
1.5 V 1.5 V
YES YES
INDUSTRIAL INDUSTRIAL
TIN LEAD TIN BISMUTH
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
+3.8V +2.7V
1.5 mm 1.6 mm
2 1
Yes
CMOS

Compare NCP300LSN38T1 with alternatives

Compare RN5VD27AA-TL-FB with alternatives