NCP300LSN38T1
vs
NCP302LSN37T1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ON SEMICONDUCTOR
Part Package Code
TSOP
TSOP
Package Description
PLASTIC, SC-59, SOT-23, TSOP-5
TSSOP, TSOP5/6,.11,37
Pin Count
5
5
Reach Compliance Code
unknown
not_compliant
Additional Feature
DETECTION THRESHOLD VOLTAGE IS 3.8V
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e0
e0
Length
3 mm
3 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
235
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
10 V
10 V
Supply Voltage-Min (Vsup)
0.8 V
0.8 V
Supply Voltage-Nom (Vsup)
1.5 V
1.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.5 mm
1.5 mm
Base Number Matches
2
2
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
TSOP5/6,.11,37
Technology
CMOS
Threshold Voltage-Nom
+3.7V
Compare NCP300LSN38T1 with alternatives
Compare NCP302LSN37T1 with alternatives