NCP300LSN25T1
vs
NCP302LSN29T1
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
parentfamilyid
1038047
Ihs Manufacturer
ONSEMI
ROCHESTER ELECTRONICS INC
Part Package Code
TSOP
TSOP
Package Description
PLASTIC, SC-59, SOT-23, TSOP-5
TSSOP,
Pin Count
5
5
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Total Weight
14
Category CO2 Kg
12.04
12.04
CO2
168.56
Compliance Temperature Grade
Industrial: -40C to +85C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
96
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
DETECTION THRESHOLD VOLTAGE IS 2.9V
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE DETECTOR
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e0
e0
Length
3 mm
3 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
235
235
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.1 mm
1.1 mm
Supply Current-Max (Isup)
0.0013 mA
Supply Voltage-Max (Vsup)
10 V
10 V
Supply Voltage-Min (Vsup)
0.8 V
0.8 V
Supply Voltage-Nom (Vsup)
1.5 V
1.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+2.5V
Width
1.5 mm
1.5 mm
Base Number Matches
2
2
Pbfree Code
No
Moisture Sensitivity Level
1
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare NCP300LSN25T1 with alternatives
Compare NCP302LSN29T1 with alternatives