NCP2890AFCT2G vs PA4990-SM1-R feature comparison

NCP2890AFCT2G onsemi

Buy Now Datasheet

PA4990-SM1-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI UNISONIC TECHNOLOGIES CO LTD
Part Package Code 1.45X1.45X0.6MM-0.5MM PIT MSOP
Package Description CSP-9 TSSOP,
Pin Count 9 8
Manufacturer Package Code 499E
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
JESD-30 Code S-PBGA-B9 S-PDSO-G8
JESD-609 Code e3
Length 1.45 mm 3 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 9 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 1.08 W 1.2 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TSSOP
Package Equivalence Code BGA9,3X3,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.66 mm 1.1 mm
Supply Current-Max 5.5 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.2 V 2.2 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position BOTTOM DUAL
Width 1.45 mm 3 mm
Base Number Matches 1 1
Harmonic Distortion 1%
Technology CMOS

Compare NCP2890AFCT2G with alternatives

Compare PA4990-SM1-R with alternatives