NCP2823BFCT2G vs TPA2015D1YZHR feature comparison

NCP2823BFCT2G onsemi

Buy Now Datasheet

TPA2015D1YZHR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code End Of Life Active
parentfamilyid 2964686 2956966
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Part Package Code 9 Pin Flip-Chip, 1.45 x 1.45 mm BGA
Package Description WCSP-9 DSBGA-16
Pin Count 9 16
Manufacturer Package Code 499AL
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 4 Weeks
Samacsys Description Audio Power Amplifier, 3.0 W, Filterless, Class D 2W Class-D Audio Amplifier With Adaptive Boost and Battery Tracking SpeakerGuard AGC
Samacsys Manufacturer onsemi Texas Instruments
Samacsys Modified On 2024-09-19 14:45:22 2023-03-07 16:10:32
Total Weight 2.755881 4.529682
Category CO2 Kg 6.7 6.7
CO2 18.4644027 30.3488694
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-06-27
CAS Accounted for Wt 100 100
CA Prop 65 Presence NO YES
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.31
Consumer IC Type CLASS D AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
JESD-30 Code S-PBGA-B9 S-PBGA-B16
JESD-609 Code e1 e1
Length 1.45 mm 2.295 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 9 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 3 W 2 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA9,3X3,20 BGA16,4X4,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.66 mm 0.625 mm
Supply Current-Max 5 mA 2.2 mA
Supply Voltage-Max (Vsup) 5.5 V 5.2 V
Supply Voltage-Min (Vsup) 2.5 V 2.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.45 mm 2.295 mm
Base Number Matches 1 1
Rohs Code Yes
kg CO2e/kg 6.7
Average Weight (mg) 7.95
CO2e (mg) 53.265
CA Prop 65 CAS Numbers 1333-86-4, 7440-38-2, 7440-43-9
Gain 20 dB
Harmonic Distortion 1%
Noise Figure-Nom 95 dB

Compare NCP2823BFCT2G with alternatives

Compare TPA2015D1YZHR with alternatives