NCP170BMX330TCG
vs
NCP170BMX300TCG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
XDFN-4
XDFN-4
Package Description
XDFN-4
XDFN-4
Manufacturer Package Code
711AJ
711AJ
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
16 Weeks
18 Weeks
Samacsys Manufacturer
onsemi
onsemi
Dropout Voltage1-Max
0.25 V
0.26 V
Dropout Voltage1-Nom
0.18 V
0.19 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
4.3 V
4 V
JESD-30 Code
S-PDSO-N4
S-PDSO-N4
Length
1 mm
1 mm
Load Regulation-Max
0.02%
0.02%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature TJ-Max
85 °C
85 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
3.366 V
3.06 V
Output Voltage1-Min
3.234 V
2.94 V
Output Voltage1-Nom
3.3 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC4,.04,25
SOLCC4,.04,25
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.43 mm
0.43 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
NICKEL GOLD PALLADIUM
NICKEL GOLD PALLADIUM
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
2%
2%
Width
1 mm
1 mm
Base Number Matches
1
1
Compare NCP170BMX330TCG with alternatives
Compare NCP170BMX300TCG with alternatives