NCP170BMX250TCG
vs
NCP4687DMX25TCG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
ON SEMICONDUCTOR
|
Package Description |
XDFN-4
|
1.20 X 1.20 MM, 0.40 MM PITCH, LEAD FREE, DFN-6
|
Manufacturer Package Code |
711AJ
|
711AH
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
onsemi
|
Dropout Voltage1-Max |
0.33 V
|
0.34 V
|
Dropout Voltage1-Nom |
0.24 V
|
0.23 V
|
Input Voltage-Max |
5.5 V
|
5.25 V
|
Input Voltage-Min |
3.5 V
|
3.5 V
|
JESD-30 Code |
S-PDSO-N4
|
S-PDSO-N6
|
Length |
1 mm
|
1.2 mm
|
Load Regulation-Max |
0.02%
|
0.02%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
6
|
Operating Temperature TJ-Max |
85 °C
|
150 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.15 A
|
0.5 A
|
Output Voltage1-Max |
2.55 V
|
2.5375 V
|
Output Voltage1-Min |
2.45 V
|
2.4625 V
|
Output Voltage1-Nom |
2.5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVSON
|
Package Equivalence Code |
SOLCC4,.04,25
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.43 mm
|
0.4 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
NICKEL GOLD PALLADIUM
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.4 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Tolerance-Max |
2%
|
1.5%
|
Width |
1 mm
|
1.2 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
Desc Missing
|
Pin Count |
|
6
|
JESD-609 Code |
|
e4
|
|
|
|
Compare NCP170BMX250TCG with alternatives
Compare NCP4687DMX25TCG with alternatives