NCP1271D100R2G
vs
MC44608P75G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
ONSEMI
ON SEMICONDUCTOR
Part Package Code
SOIC 7 CASE OUTLINE
DIP
Package Description
SOIC-8/7
DIP, DIP8,.3
Pin Count
7
8
Manufacturer Package Code
751U
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
onsemi
onsemi
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
20 V
13 V
Input Voltage-Min
10 V
3.6 V
Input Voltage-Nom
14 V
12 V
JESD-30 Code
R-PDSO-G7
R-PDIP-T8
JESD-609 Code
e3
e3
Length
4.9 mm
9.27 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
7
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Output Current-Max
0.8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP7/8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.33 mm
Surface Mount
YES
NO
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
107 kHz
82 kHz
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
MATTE TIN
TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
7.62 mm
Base Number Matches
1
1
Rohs Code
Yes
Technology
BIPOLAR
Compare NCP1271D100R2G with alternatives
Compare MC44608P75G with alternatives