NCP1217P133G vs NCP1217P133 feature comparison

NCP1217P133G onsemi

Buy Now Datasheet

NCP1217P133 onsemi

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code PDIP-7 (PDIP-8 LESS PIN 7) DIP
Package Description DIP-8 PLASTIC, DIP-8/7
Pin Count 7 8
Manufacturer Package Code 626B
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer onsemi
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Min 8.3 V 8.3 V
Input Voltage-Nom 11 V 11 V
JESD-30 Code R-PDIP-T8 R-PDIP-T7
JESD-609 Code e3 e0
Length 9.78 mm 9.78 mm
Number of Functions 1 1
Number of Terminals 8 7
Output Current-Max 0.5 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP7/8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm 4.45 mm
Surface Mount NO NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 146 kHz 146 kHz
Technology CMOS CMOS
Terminal Finish TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Rohs Code No