NCP1216P133G vs NCP1203P100G feature comparison

NCP1216P133G onsemi

Buy Now Datasheet

NCP1203P100G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code PDIP-7 (PDIP-8 LESS PIN 7) 8 LEAD PDIP
Package Description DIP-8/7 DIP-8
Pin Count 7 8
Manufacturer Package Code 626B 626-05
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer onsemi onsemi
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Min 11 V 8.4 V
Input Voltage-Nom 11 V 11 V
JESD-30 Code R-PDIP-T7 R-PDIP-T8
JESD-609 Code e3 e3
Length 9.78 mm 9.27 mm
Number of Functions 1 1
Number of Terminals 7 8
Output Current-Max 0.5 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm 5.33 mm
Surface Mount NO NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 146 kHz 115 kHz
Technology CMOS CMOS
Terminal Finish TIN TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Temperature Grade AUTOMOTIVE

Compare NCP1216P133G with alternatives

Compare NCP1203P100G with alternatives