NCP1203P60 vs BD7672BG-TR feature comparison

NCP1203P60 onsemi

Buy Now Datasheet

BD7672BG-TR ROHM Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ROHM CO LTD
Part Package Code DIP
Package Description PDIP-8 SSOP-6
Pin Count 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Nom 11 V 12 V
JESD-30 Code R-PDIP-T8 R-PDSO-G6
JESD-609 Code e0
Length 9.78 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 8 6
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.25 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP LSSOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Seated Height-Max 4.45 mm 1.25 mm
Surface Mount NO YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 73 kHz 65 kHz
Technology CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.95 mm
Terminal Position DUAL DUAL
Width 7.62 mm 1.6 mm
Base Number Matches 2 1
Input Voltage-Max 26 V
Input Voltage-Min 8.5 V

Compare NCP1203P60 with alternatives

Compare BD7672BG-TR with alternatives