NCP1201P100G vs NCP1216AP100G feature comparison

NCP1201P100G Rochester Electronics LLC

Buy Now Datasheet

NCP1216AP100G onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ONSEMI
Part Package Code DIP PDIP-7 (PDIP-8 LESS PIN 7)
Package Description HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 DIP-8/7
Pin Count 8 7
Reach Compliance Code unknown compliant
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Nom 11 V 11 V
JESD-30 Code R-PDIP-T8 R-PDIP-T7
JESD-609 Code e3 e3
Length 9.27 mm 9.78 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 8 7
Operating Temperature-Max 125 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 5.33 mm 4.45 mm
Surface Mount NO NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 117 kHz 110 kHz
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish MATTE TIN TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Manufacturer Package Code 626B
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Input Voltage-Min 11 V
Output Current-Max 0.5 A
Package Equivalence Code DIP8,.3
Qualification Status Not Qualified

Compare NCP1201P100G with alternatives

Compare NCP1216AP100G with alternatives