NCP1200P60 vs BD7672BG-TR feature comparison

NCP1200P60 Rochester Electronics LLC

Buy Now Datasheet

BD7672BG-TR ROHM Semiconductor

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROHM CO LTD
Part Package Code DIP
Package Description PLASTIC, DIP-8 SSOP-6
Pin Count 8
Reach Compliance Code unknown compliant
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Min 11 V 8.5 V
Input Voltage-Nom 11 V 12 V
JESD-30 Code R-PDIP-T8 R-PDSO-G6
JESD-609 Code e0
Length 9.78 mm 2.9 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 8 6
Output Current-Max 0.25 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL
Seated Height-Max 4.45 mm 1.25 mm
Surface Mount NO YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 70 kHz 65 kHz
Technology CMOS
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 1.6 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Max 26 V
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Temperature Grade INDUSTRIAL

Compare NCP1200P60 with alternatives

Compare BD7672BG-TR with alternatives