NCP1200D60R2 vs BD7672BG-TR feature comparison

NCP1200D60R2 onsemi

Buy Now Datasheet

BD7672BG-TR ROHM Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR ROHM CO LTD
Part Package Code SOIC
Package Description SOP, SOP8,.25 SSOP-6
Pin Count 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Min 11 V 8.5 V
Input Voltage-Nom 11 V 12 V
JESD-30 Code R-PDSO-G8 R-PDSO-G6
JESD-609 Code e0
Length 4.9 mm 2.9 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 8 6
Output Current-Max 0.25 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.25 mm
Surface Mount YES YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 70 kHz 65 kHz
Technology CMOS
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Width 3.9 mm 1.6 mm
Base Number Matches 2 1
Input Voltage-Max 26 V
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Temperature Grade INDUSTRIAL

Compare NCP1200D60R2 with alternatives

Compare BD7672BG-TR with alternatives