NCP1117DT18RK vs SPX1117R-1.8-L feature comparison

NCP1117DT18RK onsemi

Buy Now Datasheet

SPX1117R-1.8-L Sipex Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI SIPEX CORP
Part Package Code TO-252
Package Description DPAK-3 LEAD FREE, TO-252, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Adjustability FIXED
Dropout Voltage1-Max 1.2 V 1.2 V
Dropout Voltage1-Nom 1.07 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 11.8 V 12 V
Input Voltage-Min 3.2 V 3.2 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e3
Length 6.54 mm 6.5405 mm
Line Regulation-Max 0.001%
Load Regulation-Max 0.006%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C -40 °C
Output Current1-Max 1 A 0.8 A
Output Voltage1-Max 1.845 V 1.836 V
Output Voltage1-Min 1.755 V 1.764 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.38 mm 2.3876 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish TIN LEAD TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.29 mm 2.5 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2.5% 2%
Width 6.095 mm 6.096 mm
Base Number Matches 1 2
Moisture Sensitivity Level 2

Compare NCP1117DT18RK with alternatives