NCP1117DT18RK vs LM1117DT-1.8/NOPB feature comparison

NCP1117DT18RK onsemi

Buy Now Datasheet

LM1117DT-1.8/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Part Package Code TO-252 TO-252
Package Description DPAK-3 TO-252, 3 PIN
Pin Count 3 4
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.2 V 1.3 V
Dropout Voltage1-Nom 1.07 V 1.2 V
Input Voltage Absolute-Max 20 V 20 V
Input Voltage-Max 11.8 V 15 V
Input Voltage-Min 3.2 V 3.2 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e3
Length 6.54 mm 6.58 mm
Line Regulation-Max 0.001% 0.006%
Load Regulation-Max 0.006% 0.01%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1 A 0.8 A
Output Voltage1-Max 1.845 V 1.854 V
Output Voltage1-Min 1.755 V 1.746 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.38 mm 2.55 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.29 mm 2.285 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2.5% 3%
Width 6.095 mm 6.1 mm
Base Number Matches 1 2
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Moisture Sensitivity Level 2
Operating Temperature-Max 125 °C
Operating Temperature-Min
Time@Peak Reflow Temperature-Max (s) 30

Compare NCP1117DT18RK with alternatives

Compare LM1117DT-1.8/NOPB with alternatives