NCP1054ST136T3G vs NCP1054ST136T3 feature comparison

NCP1054ST136T3G onsemi

Buy Now Datasheet

NCP1054ST136T3 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS LLC
Part Package Code SOT-223 (TO-261) 4 LEAD TO-261
Package Description SOT-223, 4 PIN PLASTIC, TO-261, SOT-223, 4PIN
Pin Count 4 4
Manufacturer Package Code 0.0318
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer onsemi
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 8.5 V 8.5 V
Input Voltage-Min 7.5 V 7.5 V
Input Voltage-Nom 8 V 8 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e0
Length 6.5 mm 6.5 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 154 kHz 154 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3.5 mm 3.5 mm
Base Number Matches 1 2
Rohs Code No

Compare NCP1054ST136T3G with alternatives

Compare NCP1054ST136T3 with alternatives