NCP1050P044
vs
NCP1050ST136T3
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
ONSEMI
|
Part Package Code |
DIP
|
TO-261
|
Package Description |
PLASTIC, DIP-8
|
PLASTIC, TO-261, SOT-223, 4PIN
|
Pin Count |
8
|
4
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
8.5 V
|
8.5 V
|
Input Voltage-Min |
7.5 V
|
7.5 V
|
Input Voltage-Nom |
8 V
|
8 V
|
JESD-30 Code |
R-PDIP-T7
|
R-PDSO-G4
|
JESD-609 Code |
e0
|
e0
|
Length |
9.78 mm
|
6.5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
7
|
4
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
2 A
|
2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.45 mm
|
1.75 mm
|
Surface Mount |
NO
|
YES
|
Switcher Configuration |
SINGLE
|
SINGLE
|
Switching Frequency-Max |
50 kHz
|
154 kHz
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.3 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
3.5 mm
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
4 Weeks
|
Control Mode |
|
VOLTAGE-MODE
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
SOT-223
|
Peak Reflow Temperature (Cel) |
|
235
|
|
|
|
Compare NCP1050P044 with alternatives
Compare NCP1050ST136T3 with alternatives