NCMA10X7R102K100TRF vs CT42-102K17B101T26 feature comparison

NCMA10X7R102K100TRF NIC Components Corp

Buy Now Datasheet

CT42-102K17B101T26 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.40
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.54 mm 2.5 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3
Length 4.32 mm 4.3 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR, 14 INCH TR
Polarity NON-POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare NCMA10X7R102K100TRF with alternatives

Compare CT42-102K17B101T26 with alternatives