NCM15NPO470J200 vs M20G470J2-FTA feature comparison

NCM15NPO470J200 NIC Components Corp

Buy Now Datasheet

M20G470J2-FTA Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Capacitance 0.000047 µF 0.000047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3.81 mm
JESD-609 Code e0 e3
Length 3.81 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK AMMO PACK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 200 V 200 V
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C -/+30ppm/Cel ppm/°C
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Pitch 2.54 mm
Terminal Shape WIRE WIRE
Width 2.54 mm
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes

Compare NCM15NPO470J200 with alternatives

Compare M20G470J2-FTA with alternatives