NCF4017019DJ020008-40.00M vs NCF4017019FC020008-40.00M feature comparison

NCF4017019DJ020008-40.00M Pletronics Inc

Buy Now Datasheet

NCF4017019FC020008-40.00M Pletronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description LCC, 6 PIN LCC, 6 PIN
Reach Compliance Code compliant compliant
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Control Voltage-Max 1.5 V 1.5 V
Control Voltage-Min 0.3 V 0.3 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 8 ppm 8 ppm
Frequency Stability 2% 2%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 80 °C 50 °C
Operating Temperature-Min -5 °C -15 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC6,.08X.1,52/42 LCC6,.08X.1,52/42
Physical Dimension 2.5mm x 2mm x 0.8mm 2.5mm x 2mm x 0.8mm
Supply Current-Max 3 mA 3 mA
Supply Voltage-Max 1.9 V 1.9 V
Supply Voltage-Min 1.7 V 1.7 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare NCF4017019DJ020008-40.00M with alternatives

Compare NCF4017019FC020008-40.00M with alternatives