NCE4024031GD015005-19.44M
vs
NCE4024029KG015005-19.44M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
PLETRONICS INC
|
PLETRONICS INC
|
Package Description |
LCC-4
|
LCC-4
|
Reach Compliance Code |
compliant
|
compliant
|
Aging |
1 PPM/YEAR
|
1 PPM/YEAR
|
Control Voltage-Max |
2.5 V
|
2.5 V
|
Control Voltage-Min |
0.5 V
|
0.5 V
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
5 ppm
|
5 ppm
|
Frequency Stability |
1.5%
|
1.5%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
19.44 MHz
|
19.44 MHz
|
Operating Temperature-Max |
55 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-35 °C
|
Oscillator Type |
CLIPPED SINE
|
CLIPPED SINE
|
Output Impedance |
10000 Ω
|
10000 Ω
|
Output Level |
0.8 V
|
0.8 V
|
Package Body Material |
CERAMIC
|
CERAMIC
|
Package Equivalence Code |
LCC4,.09X.12,102/63
|
LCC4,.09X.12,102/63
|
Physical Dimension |
3.2mm x 2.5mm x 1.0mm
|
3.2mm x 2.5mm x 1.0mm
|
Supply Current-Max |
3 mA
|
3 mA
|
Supply Voltage-Max |
3.1 V
|
2.9 V
|
Supply Voltage-Min |
2.4 V
|
2.4 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
|
|
|
Compare NCE4024031GD015005-19.44M with alternatives
Compare NCE4024029KG015005-19.44M with alternatives