NCE4017031KC020008-10.0M vs NCE4017031BF020008-10.0M feature comparison

NCE4017031KC020008-10.0M Pletronics Inc

Buy Now Datasheet

NCE4017031BF020008-10.0M Pletronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description LCC-4 LCC-4
Reach Compliance Code compliant compliant
Aging 1 PPM/YEAR 1 PPM/YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 8 ppm 8 ppm
Frequency Stability 2% 2%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 50 °C 65 °C
Operating Temperature-Min -35 °C 5 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC4,.09X.12,102/63 LCC4,.09X.12,102/63
Physical Dimension 3.2mm x 2.5mm x 1.0mm 3.2mm x 2.5mm x 1.0mm
Supply Current-Max 3 mA 3 mA
Supply Voltage-Max 3.1 V 3.1 V
Supply Voltage-Min 1.7 V 1.7 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare NCE4017031KC020008-10.0M with alternatives

Compare NCE4017031BF020008-10.0M with alternatives