NCD330Z5KVNPOKF vs NCD330Z5KVNPOETRF feature comparison

NCD330Z5KVNPOKF NIC Components Corp

Buy Now Datasheet

NCD330Z5KVNPOETRF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.23.00.60
Capacitance 0.000033 µF 0.000033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 12 mm 12 mm
JESD-609 Code e3 e3
Length 12 mm 12 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 5000 V 5000 V
Surface Mount NO NO
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Packing Method TR

Compare NCD330Z5KVNPOKF with alternatives

Compare NCD330Z5KVNPOETRF with alternatives