NCD160J500SLKTRF NIC Components CorpBuy Now Datasheet |
NCD160J500SLK.2LSF NIC Components CorpBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | NIC COMPONENTS CORP | NIC COMPONENTS CORP |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Capacitance | 0.000016 µF | 0.000016 µF |
Capacitor Type | CERAMIC CAPACITOR | CERAMIC CAPACITOR |
Dielectric Material | CERAMIC | CERAMIC |
Height | 11 mm | 11 mm |
JESD-609 Code | e3 | |
Length | 6 mm | 6 mm |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 5% | 5% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -30 °C | -30 °C |
Package Style | Radial | Radial |
Packing Method | TR | Bulk |
Positive Tolerance | 5% | 5% |
Rated (DC) Voltage (URdc) | 500 V | 500 V |
Surface Mount | NO | NO |
Temperature Characteristics Code | SL | SL |
Temperature Coefficient | -330+/-500ppm/Cel ppm/°C | -330ppm/Cel ppm/°C |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | 5 mm |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |
HTS Code | 8532.23.00.60 | |
Multilayer | Yes | |