NCD100J500SLK.2LSF
vs
NCD100J500SLJTBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.23.00.60
Capacitance
0.00001 µF
0.00001 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
11 mm
11 mm
Length
6 mm
6 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Package Style
Radial
Radial
Packing Method
Bulk
Ammo Pack; Tape
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
500 V
500 V
Surface Mount
NO
NO
Temperature Characteristics Code
SL
SL
Temperature Coefficient
-330ppm/Cel ppm/°C
-330+/-500ppm/Cel ppm/°C
Terminal Pitch
5 mm
2.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare NCD100J500SLK.2LSF with alternatives
Compare NCD100J500SLJTBF with alternatives