NCD100D500SLJTBF vs NCD100D500SLK.2LSF feature comparison

NCD100D500SLJTBF NIC Components Corp

Buy Now Datasheet

NCD100D500SLK.2LSF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00001 µF 0.00001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 11 mm 11 mm
JESD-609 Code e3
Length 6 mm 6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Style Radial Radial
Packing Method Ammo Pack; Tape Bulk
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 500 V 500 V
Surface Mount NO NO
Temperature Characteristics Code SL SL
Temperature Coefficient -330+/-500ppm/Cel ppm/°C -330ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Pitch 2.5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
HTS Code 8532.23.00.60
Multilayer Yes

Compare NCD100D500SLJTBF with alternatives

Compare NCD100D500SLK.2LSF with alternatives