NCB-H1206B600TR200F vs CB04YTYN401 feature comparison

NCB-H1206B600TR200F NIC Components Corp

Buy Now Datasheet

CB04YTYN401 Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP VIKING TECH CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 1.1 mm 1.1 mm
JESD-609 Code e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 60 OHM Ω 400 OHM Ω
Packing Method TR, EMBOSSED, PLASTIC, 7 INCH TR, 7 INCH
Rated Current 2 A 2 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.6 mm 1.6 mm
Base Number Matches 1 2

Compare NCB-H1206B600TR200F with alternatives

Compare CB04YTYN401 with alternatives