NCB-H1206B121TR200F vs FBM-11-321611-601A20T feature comparison

NCB-H1206B121TR200F Nichicon Corporation

Buy Now Datasheet

FBM-11-321611-601A20T King Core Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP KING CORE ELECTRONICS INC
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN 1206
Reach Compliance Code unknown unknown
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 1206
Construction Chip Bead
DC Resistance-Max 0.1 Ω
Filter Type FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 1.1 mm
Length 3.2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Impedance 600 OHM Ω
Packing Method TAPE
Rated Current 2 A
Screening Level IATF 16949
Width 1.6 mm

Compare FBM-11-321611-601A20T with alternatives