NCB-H1206B121TR200F vs CB04YTYN401 feature comparison

NCB-H1206B121TR200F Nichicon Corporation

Buy Now Datasheet

CB04YTYN401 Viking Tech Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP VIKING TECH CORP
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code unknown unknown
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.1 Ω
Filter Type FERRITE BEAD
Height 1.1 mm
Length 3.2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 400 OHM Ω
Packing Method TR, 7 INCH
Rated Current 2 A
Width 1.6 mm

Compare CB04YTYN401 with alternatives